Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 12A Current Rating

RS Stock No.: 219-9315Brand: Schneider ElectricManufacturers Part No.: GB2CD20
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

12A

Number of Poles

2

Range

TeSys

Voltage Rating

250V

Width

15mm

Series

GB2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 26,734.68

EGP 4,455.78 Each (In a Pack of 6) (ex VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 12A Current Rating

EGP 26,734.68

EGP 4,455.78 Each (In a Pack of 6) (ex VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 12A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

12A

Number of Poles

2

Range

TeSys

Voltage Rating

250V

Width

15mm

Series

GB2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more