Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P+N, 690V ac

RS Stock No.: 482-465Brand: Schneider ElectricManufacturers Part No.: DF223NC
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

3P+N

Rail Type

DIN 35 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

International Protection Rating

IP20

Country of Origin

Tunisia

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 8,366.56

EGP 8,366.56 Each (ex VAT)

Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P+N, 690V ac

EGP 8,366.56

EGP 8,366.56 Each (ex VAT)

Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P+N, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

3P+N

Rail Type

DIN 35 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

International Protection Rating

IP20

Country of Origin

Tunisia

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more