Technical Document
Specifications
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
2P
Includes Indicator
Yes
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
International Protection Rating
IP20
Country of Origin
France
Product details
DF Fuse Holder with Indicator Light
Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
EGP 2,088.50
EGP 2,088.50 Each (ex VAT)
1
EGP 2,088.50
EGP 2,088.50 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
2P
Includes Indicator
Yes
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
International Protection Rating
IP20
Country of Origin
France
Product details
DF Fuse Holder with Indicator Light
Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.