Schneider Electric 9001 Push Button Enclosure - 30mm Diameter

RS Stock No.: 608-7378Brand: Schneider ElectricManufacturers Part No.: DE1DS1
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

9001

Cutout Diameter

30mm

Enclosure Marking

None

IP Rating

IP65

Length

150mm

Width

88mm

Depth

166mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Enclosure for TeSys Range DOL Starter

Empty enclosure for LE1-D Direct on-line motor starter

DOL motor starter enclosure - Start /Stop for motors up to 11KW.
Thermal protection can be ordered separately
Controlled by two flush mounted push button on the front fascia (I/O)
Dimension: L 88, H 166, D 128,5
IP65

Stock information temporarily unavailable.

EGP 7,060.60

EGP 7,060.60 Each (ex VAT)

Schneider Electric 9001 Push Button Enclosure - 30mm Diameter

EGP 7,060.60

EGP 7,060.60 Each (ex VAT)

Schneider Electric 9001 Push Button Enclosure - 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

9001

Cutout Diameter

30mm

Enclosure Marking

None

IP Rating

IP65

Length

150mm

Width

88mm

Depth

166mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Enclosure for TeSys Range DOL Starter

Empty enclosure for LE1-D Direct on-line motor starter

DOL motor starter enclosure - Start /Stop for motors up to 11KW.
Thermal protection can be ordered separately
Controlled by two flush mounted push button on the front fascia (I/O)
Dimension: L 88, H 166, D 128,5
IP65