Technical Document
Specifications
Brand
Schneider ElectricWidth
100 mm
Depth
50mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
uPVC
Length
3m
Slot Type
Closed
Series
CT
Country of Origin
United Kingdom
Product details
Schneider Electric Consort Cable Trunking - CT1
From Schneider Electric, this Consort Dado Trunking combines high quality and cost-effectiveness in cable management. This range of cable trunking features a double locking lid which keeps your cables extra secure. This feature also enables fast installation and convenient maintenance. Users can mount at dado height.
Features & Benefits
This cable trunking is ideal for office and commercial environments.
Rigid Construction
Double Locking Lid
Convertible Compartments
Attractive Curved Design
White in colour
Dividers are not supplied as a part of the set. For compatible dividers please see RS stock number: 121-1012
The Consort Cable Trunking can be converted to have three separate compartments by utilizing the clip-in divider bases. This is ideal for the segregation of power, data and telecommunication cables. (For compatible dividers please see RS stock number: 121-1012)
There are clip-in fully segregated 1 and 2 gang socket mounting boxes available, which can be positioned at any point along the trunking. This allows or flush fixing of a wide range of wiring accessories, such as faceplates, from all other leading manufacturers
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricWidth
100 mm
Depth
50mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
uPVC
Length
3m
Slot Type
Closed
Series
CT
Country of Origin
United Kingdom
Product details
Schneider Electric Consort Cable Trunking - CT1
From Schneider Electric, this Consort Dado Trunking combines high quality and cost-effectiveness in cable management. This range of cable trunking features a double locking lid which keeps your cables extra secure. This feature also enables fast installation and convenient maintenance. Users can mount at dado height.
Features & Benefits
This cable trunking is ideal for office and commercial environments.
Rigid Construction
Double Locking Lid
Convertible Compartments
Attractive Curved Design
White in colour
Dividers are not supplied as a part of the set. For compatible dividers please see RS stock number: 121-1012
The Consort Cable Trunking can be converted to have three separate compartments by utilizing the clip-in divider bases. This is ideal for the segregation of power, data and telecommunication cables. (For compatible dividers please see RS stock number: 121-1012)
There are clip-in fully segregated 1 and 2 gang socket mounting boxes available, which can be positioned at any point along the trunking. This allows or flush fixing of a wide range of wiring accessories, such as faceplates, from all other leading manufacturers
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671