Schneider Electric TeSys K CA4KN Contactor, 10 A, 4NO, 690 V dc

RS Stock No.: 759-099Brand: Schneider ElectricManufacturers Part No.: CA4KN40BW3Distrelec Article No.: 30150599
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Series

CA4KN

Range

TeSys K

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schneider Electric TeSys K Series Low Consumption Control Relays.

From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.

Features.

  • Common options available for all ratings, 6 A, 9 A, 12 A.

  • Control circuits available, AC, DC, low consumption DC, silent.

  • Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.

  • Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).

  • Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).

  • 4-Pole operation with AC or DC control circuits.

  • Auxiliary contacts and timer modules.

  • Industry, infrastructure, building.

  • Simple control systems.

  • Noise sensitive areas, disturbed mains supply, silent contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,663.98

EGP 5,663.98 Each (ex VAT)

Schneider Electric TeSys K CA4KN Contactor, 10 A, 4NO, 690 V dc

EGP 5,663.98

EGP 5,663.98 Each (ex VAT)

Schneider Electric TeSys K CA4KN Contactor, 10 A, 4NO, 690 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Series

CA4KN

Range

TeSys K

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Schneider Electric TeSys K Series Low Consumption Control Relays.

From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.

Features.

  • Common options available for all ratings, 6 A, 9 A, 12 A.

  • Control circuits available, AC, DC, low consumption DC, silent.

  • Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.

  • Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).

  • Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).

  • 4-Pole operation with AC or DC control circuits.

  • Auxiliary contacts and timer modules.

  • Industry, infrastructure, building.

  • Simple control systems.

  • Noise sensitive areas, disturbed mains supply, silent contactor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more