Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA4KN
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Mounting Style
Rail
Control Voltage
24 V dc
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Schneider Electric TeSys K Series Low Consumption Control Relays.
From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.
Features.
- Common options available for all ratings, 6 A, 9 A, 12 A.
- Control circuits available, AC, DC, low consumption DC, silent.
- Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.
- Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).
- Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).
- 4-Pole operation with AC or DC control circuits.
- Auxiliary contacts and timer modules.
- Industry, infrastructure, building.
- Simple control systems.
- Noise sensitive areas, disturbed mains supply, silent contactor.
EGP 5,663.98
EGP 5,663.98 Each (ex VAT)
1
EGP 5,663.98
EGP 5,663.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA4KN
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-25°C
Mounting Style
Rail
Control Voltage
24 V dc
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Schneider Electric TeSys K Series Low Consumption Control Relays.
From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.
Features.
- Common options available for all ratings, 6 A, 9 A, 12 A.
- Control circuits available, AC, DC, low consumption DC, silent.
- Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.
- Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).
- Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).
- 4-Pole operation with AC or DC control circuits.
- Auxiliary contacts and timer modules.
- Industry, infrastructure, building.
- Simple control systems.
- Noise sensitive areas, disturbed mains supply, silent contactor.