Schneider Electric TeSys K CA2K Contactor Relay, 110 V ac Coil, 4-Pole, 110 A, 4NO, 690 V ac

RS Stock No.: 824-2693Brand: Schneider ElectricManufacturers Part No.: CA2KN40G7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

110 A

Range

TeSys K

Series

CA2K

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

CA2K and CA3K Series

K relays are usually mounted on 35 mm DIN 3 track, but can also be mounted directly to a panel. One version of this relay can be printed circuit board mounted. A low power consumption version of this relay is available for use with low level dc signals from a computer or a PLC. The fixed contacts in these relays have a NEMA A600 and Q600 ratings, in addition to make it up to an 8-pole relay. The serrated silver-nickel contacts with wiping action, provide excellent reliability in 12 or 24 volt control circuits. An electronic timer attachment is available for these relays.

NEMA A600, Q600
Screw clamp terminals
Suitable for different applications such as material handling, HVAC, packaging, oil and gas, crane and hoist, etc.

Stock information temporarily unavailable.

EGP 4,018.15

EGP 4,018.15 Each (ex VAT)

Schneider Electric TeSys K CA2K Contactor Relay, 110 V ac Coil, 4-Pole, 110 A, 4NO, 690 V ac

EGP 4,018.15

EGP 4,018.15 Each (ex VAT)

Schneider Electric TeSys K CA2K Contactor Relay, 110 V ac Coil, 4-Pole, 110 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

110 A

Range

TeSys K

Series

CA2K

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

CA2K and CA3K Series

K relays are usually mounted on 35 mm DIN 3 track, but can also be mounted directly to a panel. One version of this relay can be printed circuit board mounted. A low power consumption version of this relay is available for use with low level dc signals from a computer or a PLC. The fixed contacts in these relays have a NEMA A600 and Q600 ratings, in addition to make it up to an 8-pole relay. The serrated silver-nickel contacts with wiping action, provide excellent reliability in 12 or 24 volt control circuits. An electronic timer attachment is available for these relays.

NEMA A600, Q600
Screw clamp terminals
Suitable for different applications such as material handling, HVAC, packaging, oil and gas, crane and hoist, etc.