Schneider Electric, ComPacT new generation Circuit breaker 4P 160A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.: 110-316Brand: Schneider ElectricManufacturers Part No.: C12B44V160B
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

ComPacT New Generation

Series

NSXm

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

25 kA

Mounting Style

Fixed

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 191,910.75

EGP 191,910.75 Each (ex VAT)

Schneider Electric, ComPacT new generation Circuit breaker 4P 160A, Breaking Capacity 25 kA, Fixed Mount

EGP 191,910.75

EGP 191,910.75 Each (ex VAT)

Schneider Electric, ComPacT new generation Circuit breaker 4P 160A, Breaking Capacity 25 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

ComPacT New Generation

Series

NSXm

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

25 kA

Mounting Style

Fixed

Country of Origin

Poland