Schneider Electric BRS Series Single Shaft Stepper Motor, 13.5Nm Torque, 325 V, 1.8°, 110 x 110mm Frame, 19mm Shaft

RS Stock No.: 654-462Brand: Schneider ElectricManufacturers Part No.: BRS3ACW850FBA
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Single Shaft

Step Angle

1.8°

Holding Torque

13.5Nm

Supply Voltage

325 V

Frame Size

110 x 110mm

Shaft Diameter

19mm

Series

BRS

Country of Origin

France

P.O.A.

Schneider Electric BRS Series Single Shaft Stepper Motor, 13.5Nm Torque, 325 V, 1.8°, 110 x 110mm Frame, 19mm Shaft

P.O.A.

Schneider Electric BRS Series Single Shaft Stepper Motor, 13.5Nm Torque, 325 V, 1.8°, 110 x 110mm Frame, 19mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Stepper Motor Type

Single Shaft

Step Angle

1.8°

Holding Torque

13.5Nm

Supply Voltage

325 V

Frame Size

110 x 110mm

Shaft Diameter

19mm

Series

BRS

Country of Origin

France