Technical Document
Specifications
Brand
Schneider ElectricStepper Motor Type
Single Shaft
Step Angle
1.8°
Holding Torque
2.26Nm
Supply Voltage
325 V
Frame Size
85 x 85mm
Shaft Diameter
12mm
Series
BRS
Country of Origin
Germany
P.O.A.
Schneider Electric BRS Series Single Shaft Stepper Motor, 2.26Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 12mm Shaft
1
P.O.A.
Schneider Electric BRS Series Single Shaft Stepper Motor, 2.26Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 12mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricStepper Motor Type
Single Shaft
Step Angle
1.8°
Holding Torque
2.26Nm
Supply Voltage
325 V
Frame Size
85 x 85mm
Shaft Diameter
12mm
Series
BRS
Country of Origin
Germany