Schneider Electric PowerPact Circuit Breaker - PowerPacT 3 Pole 347V ac Voltage Rating Clip-On, 125A Current Rating

RS Stock No.: 205-240Brand: Schneider ElectricManufacturers Part No.: BJF36125
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

125A

Number of Poles

3

Range

PowerPact

Voltage Rating

347V ac

Width

81mm

Series

PowerPact

Mounting Style

Clip-On

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 187,422.28

EGP 187,422.28 Each (ex VAT)

Schneider Electric PowerPact Circuit Breaker - PowerPacT 3 Pole 347V ac Voltage Rating Clip-On, 125A Current Rating

EGP 187,422.28

EGP 187,422.28 Each (ex VAT)

Schneider Electric PowerPact Circuit Breaker - PowerPacT 3 Pole 347V ac Voltage Rating Clip-On, 125A Current Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

125A

Number of Poles

3

Range

PowerPact

Voltage Rating

347V ac

Width

81mm

Series

PowerPact

Mounting Style

Clip-On

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more