Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
70A
Number of Poles
3
Range
BDF
Voltage Rating
525V ac
Width
81mm
Series
PowerPact
Mounting Style
Clip-On
Country of Origin
Mexico
EGP 34,527.67
EGP 34,527.67 Each (ex VAT)
Schneider Electric BDF Thermal Circuit Breaker - PowerPacT 3 Pole 525V ac Voltage Rating Clip-On, 70A Current Rating
1
EGP 34,527.67
EGP 34,527.67 Each (ex VAT)
Schneider Electric BDF Thermal Circuit Breaker - PowerPacT 3 Pole 525V ac Voltage Rating Clip-On, 70A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
70A
Number of Poles
3
Range
BDF
Voltage Rating
525V ac
Width
81mm
Series
PowerPact
Mounting Style
Clip-On
Country of Origin
Mexico