Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 0.125 kW, 690 V ac, 3 Phase

RS Stock No.: 256-4070Brand: Schneider ElectricManufacturers Part No.: ATS480C59Y
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

0.125 kW

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

590 A

IP Rating

IP00

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Stock information temporarily unavailable.

EGP 788,418.22

EGP 788,418.22 Each (ex VAT)

Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 0.125 kW, 690 V ac, 3 Phase

EGP 788,418.22

EGP 788,418.22 Each (ex VAT)

Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 0.125 kW, 690 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

0.125 kW

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

590 A

IP Rating

IP00

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China