Schneider Electric Altistart 22 Soft Starter, , 20 hp, 208 → 600 V, 3 Phase, IP20
RS Stock No.: 130-721Brand: Schneider ElectricManufacturers Part No.: ATS22D75S6UDistrelec Article No.: 30304602

Technical Document
Specifications
Brand
Schneider ElectricPower Rating
20 hp
Range
Altistart 22
Motor Starter Type
Soft Start
Voltage Rating
208 → 600 V
Phase
3
Current Rating
75 A
IP Rating
IP20
Distrelec Product Id
30304602
Country of Origin
Indonesia
Stock information temporarily unavailable.
EGP 140,690.91
EGP 140,690.91 Each (ex VAT)
Schneider Electric Altistart 22 Soft Starter, , 20 hp, 208 → 600 V, 3 Phase, IP20
1
EGP 140,690.91
EGP 140,690.91 Each (ex VAT)
Schneider Electric Altistart 22 Soft Starter, , 20 hp, 208 → 600 V, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
20 hp
Range
Altistart 22
Motor Starter Type
Soft Start
Voltage Rating
208 → 600 V
Phase
3
Current Rating
75 A
IP Rating
IP20
Distrelec Product Id
30304602
Country of Origin
Indonesia