Schneider Electric Power Module, 200 kW, 3 Phase, 500 → 690, 215 A, APM1 Series

RS Stock No.: 578-264Brand: Schneider ElectricManufacturers Part No.: APM1A0C20Y6
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

200 kW

Phase

3

Supply Voltage

500 → 690

Current Rating

215 A

For Use With

Power Supply

Series

APM1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Power Module, 200 kW, 3 Phase, 500 → 690, 215 A, APM1 Series

P.O.A.

Schneider Electric Power Module, 200 kW, 3 Phase, 500 → 690, 215 A, APM1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

200 kW

Phase

3

Supply Voltage

500 → 690

Current Rating

215 A

For Use With

Power Supply

Series

APM1

Country of Origin

China