Schneider Electric 100VA 2 Output Chassis Mounting Transformer, 24 → 48V

RS Stock No.: 482-792Brand: Schneider ElectricManufacturers Part No.: ABT7PDU010B
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

139mm

Depth

108mm

Dimensions

87 x 139 x 108mm

Weight

2.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

EGP 17,767.47

EGP 17,767.47 Each (ex VAT)

Schneider Electric 100VA 2 Output Chassis Mounting Transformer, 24 → 48V

EGP 17,767.47

EGP 17,767.47 Each (ex VAT)

Schneider Electric 100VA 2 Output Chassis Mounting Transformer, 24 → 48V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

139mm

Depth

108mm

Dimensions

87 x 139 x 108mm

Weight

2.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.