Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 140→340V dc ac, dc Input,

RS Stock No.: 210-8400Brand: Schneider ElectricManufacturers Part No.: ABLS1A24200Distrelec Article No.: 30311704
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

ABLS1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 140→340V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

85.5mm

Depth

128.5mm

Height

123.6mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

120mV

MTBF

700000h

Maximum Temperature

+70°C

Standards Met

CE

Output Voltage Adjustment Range

22 → 28V

Load Regulation

1%

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

30311704

Country of Origin

India

Stock information temporarily unavailable.

EGP 50,260.86

EGP 50,260.86 Each (ex VAT)

Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 140→340V dc ac, dc Input,

EGP 50,260.86

EGP 50,260.86 Each (ex VAT)

Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 140→340V dc ac, dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

ABLS1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 140→340V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

85.5mm

Depth

128.5mm

Height

123.6mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

120mV

MTBF

700000h

Maximum Temperature

+70°C

Standards Met

CE

Output Voltage Adjustment Range

22 → 28V

Load Regulation

1%

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

30311704

Country of Origin

India