Schneider Electric AB1VV635U AB Series Grey, 0.5 → 10 mm², 0.5 → 6 mm², Screw Down Termination

RS Stock No.: 614-4184Brand: Schneider ElectricManufacturers Part No.: AB1VV635U
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

AB

Termination Method

Screw Down

Cable CSA

0.5 → 10 mm², 0.5 → 6 mm²

Voltage Rating

900 V dc

Current Rating

44A

Country of Origin

Germany

Product details

Terminal blocks up to 70 mm²

Single-tier feed-through type terminal blocks, colour grey.
7 permissible cable cross-sections are available.
Screw connection.
Connection bars and end covers are also available.
TS35 DIN rail mounting.

Approvals

  IEC; UL; CSA; VDE; UTE

You may be interested in
RS PRO Beige, Single-Level, Screw Termination
EGP 79.04Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schneider Electric AB1VV635U AB Series Grey, 0.5 → 10 mm², 0.5 → 6 mm², Screw Down Termination

P.O.A.

Schneider Electric AB1VV635U AB Series Grey, 0.5 → 10 mm², 0.5 → 6 mm², Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, Single-Level, Screw Termination
EGP 79.04Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Colour

Grey

Series

AB

Termination Method

Screw Down

Cable CSA

0.5 → 10 mm², 0.5 → 6 mm²

Voltage Rating

900 V dc

Current Rating

44A

Country of Origin

Germany

Product details

Terminal blocks up to 70 mm²

Single-tier feed-through type terminal blocks, colour grey.
7 permissible cable cross-sections are available.
Screw connection.
Connection bars and end covers are also available.
TS35 DIN rail mounting.

Approvals

  IEC; UL; CSA; VDE; UTE

You may be interested in
RS PRO Beige, Single-Level, Screw Termination
EGP 79.04Each (In a Pack of 5) (ex VAT)