Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
40A
Voltage Rating
415V
Normal State Configuration
4NO
Series
iSW
Range
Acti 9
Length
72mm
Width
82mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Throw Configuration
Single
Country of Origin
Hungary
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
EGP 7,050.84
EGP 7,050.84 Each (ex VAT)
1
EGP 7,050.84
EGP 7,050.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
40A
Voltage Rating
415V
Normal State Configuration
4NO
Series
iSW
Range
Acti 9
Length
72mm
Width
82mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Throw Configuration
Single
Country of Origin
Hungary
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device