Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1P
Maximum Current
20A
IP Rating
IP40
Voltage Rating
230V
Range
Acti 9
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Series
iSW
Switch Rating
4kV
Length
18mm
Width
77mm
Depth
70mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Throw Configuration
Single
Country of Origin
Belgium
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
EGP 4,154.95
EGP 4,154.95 Each (ex VAT)
1
EGP 4,154.95
EGP 4,154.95 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1P
Maximum Current
20A
IP Rating
IP40
Voltage Rating
230V
Range
Acti 9
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Series
iSW
Switch Rating
4kV
Length
18mm
Width
77mm
Depth
70mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Throw Configuration
Single
Country of Origin
Belgium
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device