Schneider Electric, PowerLogic, 160A, Energy Sensor, 3VA, Wired

RS Stock No.: 256-4050Brand: Schneider ElectricManufacturers Part No.: A9MEM1580
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

39mm

Depth

62mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Supply Voltage

173 → 480V ac

Range

PowerLogic

Width

91mm

Current Rating

160A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

3VA

For Use With

Acti9 PowerTag, EcoStruxure, Harmony Hub, PrismaSet Active

Country of Origin

Latvia

Stock information temporarily unavailable.

EGP 36,800.63

EGP 36,800.63 Each (ex VAT)

Schneider Electric, PowerLogic, 160A, Energy Sensor, 3VA, Wired

EGP 36,800.63

EGP 36,800.63 Each (ex VAT)

Schneider Electric, PowerLogic, 160A, Energy Sensor, 3VA, Wired
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

39mm

Depth

62mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Supply Voltage

173 → 480V ac

Range

PowerLogic

Width

91mm

Current Rating

160A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

3VA

For Use With

Acti9 PowerTag, EcoStruxure, Harmony Hub, PrismaSet Active

Country of Origin

Latvia