Technical Document
Specifications
Brand
Schneider ElectricDevice Type
Surge Protector
Maximum Surge Current
20kA
Range
Acti 9
Series
iPRD
Mounting Style
Plug In
Length
50mm
Width
12mm
Depth
57mm
Dimensions
50 x 12 x 57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +60 °C
Better World Verification
Green Premium
Country of Origin
Germany
Product details
Acti9 iPRD Surge Arresters
Class-2 insulation
Maximum discharge current: 8 to 65 kA
Maximum continuous operating voltage, Uc = 340, 460 V
iPRD withdrawable surge arresters allow quick replacement of damaged cartridges
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
EGP 23,150.20
EGP 23,150.20 Each (ex VAT)
1
EGP 23,150.20
EGP 23,150.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDevice Type
Surge Protector
Maximum Surge Current
20kA
Range
Acti 9
Series
iPRD
Mounting Style
Plug In
Length
50mm
Width
12mm
Depth
57mm
Dimensions
50 x 12 x 57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-25 → +60 °C
Better World Verification
Green Premium
Country of Origin
Germany
Product details
Acti9 iPRD Surge Arresters
Class-2 insulation
Maximum discharge current: 8 to 65 kA
Maximum continuous operating voltage, Uc = 340, 460 V
iPRD withdrawable surge arresters allow quick replacement of damaged cartridges
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.