Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
6 V dc, 12V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
EGP 5,919.99
EGP 5,919.99 Each (ex VAT)
1
EGP 5,919.99
EGP 5,919.99 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
6 V dc, 12V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption