Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Rotary Handle
Range
Acti 9
For Use With
iC60 MCB, iDPN Vigi, ilD MCB, iSW-NA
Series
iC60
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Acti9 Rotary Handle for iC60
Rotary handle front or side-mounted
Rotary handle protection: IP55
The control mechanism is mounted on the device, the rotary handle is fixed to the front or side of the enclosure
Suitable for iC60, iSW, Vigi iC60
EGP 9,216.09
EGP 9,216.09 Each (ex VAT)
1
EGP 9,216.09
EGP 9,216.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Rotary Handle
Range
Acti 9
For Use With
iC60 MCB, iDPN Vigi, ilD MCB, iSW-NA
Series
iC60
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Acti9 Rotary Handle for iC60
Rotary handle front or side-mounted
Rotary handle protection: IP55
The control mechanism is mounted on the device, the rotary handle is fixed to the front or side of the enclosure
Suitable for iC60, iSW, Vigi iC60