Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
4
Normal State Configuration
1NC + 1NO
Mounting Style
DIN Rail Mount
Range
Acti 9
Series
iOF
Contact Current Rating
2 A dc, 6 A ac
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
24 → 130 V dc, 240 → 415 V ac
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Country of Origin
India
EGP 5,321.89
EGP 5,321.89 Each (ex VAT)
1
EGP 5,321.89
EGP 5,321.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
4
Normal State Configuration
1NC + 1NO
Mounting Style
DIN Rail Mount
Range
Acti 9
Series
iOF
Contact Current Rating
2 A dc, 6 A ac
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
24 → 130 V dc, 240 → 415 V ac
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Country of Origin
India