Schneider Electric, Harmony 9001SK, Panel Mount Red LED Pilot Light, 30mm Cutout, IP66, 120V ac/dc

RS Stock No.: 746-4662Brand: Schneider ElectricManufacturers Part No.: 9001SKP38LRR9
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac/dc

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001SK

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Pilot Lights - Superbright LED

The 9001SK series of Pilot lights with BA 9s base mounted (super bright LED included).

Supplied with lens and BA9s base mounted superbright LED
24 or 120 Vac/dc supply voltage
Rated to IP66

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 8,492.71

EGP 8,492.71 Each (ex VAT)

Schneider Electric, Harmony 9001SK, Panel Mount Red LED Pilot Light, 30mm Cutout, IP66, 120V ac/dc

EGP 8,492.71

EGP 8,492.71 Each (ex VAT)

Schneider Electric, Harmony 9001SK, Panel Mount Red LED Pilot Light, 30mm Cutout, IP66, 120V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac/dc

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001SK

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Pilot Lights - Superbright LED

The 9001SK series of Pilot lights with BA 9s base mounted (super bright LED included).

Supplied with lens and BA9s base mounted superbright LED
24 or 120 Vac/dc supply voltage
Rated to IP66

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more