Schneider Electric Selector Switch Head - 30mm Cutout Diameter 2 Positions

RS Stock No.: 654-728Brand: Schneider ElectricManufacturers Part No.: 9001KS12B
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Head

Number of Positions

2

Cutout Diameter

30mm

Illuminated

No

Country of Origin

France

P.O.A.

Schneider Electric Selector Switch Head - 30mm Cutout Diameter 2 Positions

P.O.A.

Schneider Electric Selector Switch Head - 30mm Cutout Diameter 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Selector Switch Type

Selector Switch Head

Number of Positions

2

Cutout Diameter

30mm

Illuminated

No

Country of Origin

France