Technical Document
Specifications
Brand
Schneider ElectricSeries
9001K
Cutout Diameter
30mm
Pilot Light Colour
Red
Pilot Light Shape
Dome
Pilot Light Material
Plastic
IP Rating
IP66
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
EGP 7,124.93
EGP 7,124.93 Each (ex VAT)
Schneider Electric Red Pilot Light, 30mm Cutout 9001K Series
1
EGP 7,124.93
EGP 7,124.93 Each (ex VAT)
Schneider Electric Red Pilot Light, 30mm Cutout 9001K Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
9001K
Cutout Diameter
30mm
Pilot Light Colour
Red
Pilot Light Shape
Dome
Pilot Light Material
Plastic
IP Rating
IP66
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France