Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Plug In Power Relay, 120V ac Coil, 12A Switching Current, 3PDT

RS Stock No.: 814-8188Brand: Schneider ElectricManufacturers Part No.: 750XCXH-120A
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

300V

Length

40.9mm

Coil Resistance

1700Ω

Coil Power

2W

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kVrms

Depth

50.3mm

Height

36.6mm

Maximum Switching Power DC

500mW

Application

Automotive

Country of Origin

Morocco

Product details

750H Series Power Relays

750H series relays are hermetically sealed and are specially designed for use in hazardous locations.

Octal style mounting
12 A maximum switching current ideal for automation and control applications
DPDT & 3PDT contact configuration
Socket mount option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Plug In Power Relay, 120V ac Coil, 12A Switching Current, 3PDT

P.O.A.

Schneider Electric Plug In Power Relay, 120V ac Coil, 12A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

300V

Length

40.9mm

Coil Resistance

1700Ω

Coil Power

2W

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kVrms

Depth

50.3mm

Height

36.6mm

Maximum Switching Power DC

500mW

Application

Automotive

Country of Origin

Morocco

Product details

750H Series Power Relays

750H series relays are hermetically sealed and are specially designed for use in hazardous locations.

Octal style mounting
12 A maximum switching current ideal for automation and control applications
DPDT & 3PDT contact configuration
Socket mount option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more