Schneider Electric MG NG MCB, 3P, 65A Curve C, 50 kA Breaking Capacity

RS Stock No.: 510-6765Brand: Schneider ElectricManufacturers Part No.: 18639
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

65A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

MG

Series

NG

Circuit Breaker Type

MCB

Length

103mm

Width

81mm

Depth

87mm

Country of Origin

France

Product details

NG125 circuit breakers

NG125 circuit breakers are suitable for high power cut-off requirements, start-up from power panel and entry from modular enclosure head.
C curve to control and protect against circuit over-currents (general applications).
The magnetic trip units operate between 5 and 10 In.
Range of differential units and auxiliaries available in catalogue.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 36,610.28

EGP 36,610.28 Each (ex VAT)

Schneider Electric MG NG MCB, 3P, 65A Curve C, 50 kA Breaking Capacity

EGP 36,610.28

EGP 36,610.28 Each (ex VAT)

Schneider Electric MG NG MCB, 3P, 65A Curve C, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

3

Current Rating

65A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

MG

Series

NG

Circuit Breaker Type

MCB

Length

103mm

Width

81mm

Depth

87mm

Country of Origin

France

Product details

NG125 circuit breakers

NG125 circuit breakers are suitable for high power cut-off requirements, start-up from power panel and entry from modular enclosure head.
C curve to control and protect against circuit over-currents (general applications).
The magnetic trip units operate between 5 and 10 In.
Range of differential units and auxiliaries available in catalogue.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more