Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 460 x 340

RS Stock No.: 272-7419Brand: Schneider ElectricManufacturers Part No.: 13964M
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

160mm

Series

Mureva

Material

Polymer

Earth Terminal

Yes

Colour Shade

Light Grey

Width

340mm

Colour

Light Grey

Dimensions

460 x 340 x 160mm

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Mounting Type

Surface Mount

Height

460mm

Colour Family

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 44,410.38

EGP 44,410.38 Each (ex VAT)

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 460 x 340

EGP 44,410.38

EGP 44,410.38 Each (ex VAT)

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 460 x 340
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Depth

160mm

Series

Mureva

Material

Polymer

Earth Terminal

Yes

Colour Shade

Light Grey

Width

340mm

Colour

Light Grey

Dimensions

460 x 340 x 160mm

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Mounting Type

Surface Mount

Height

460mm

Colour Family

Grey

Country of Origin

Italy