Schmersal PROTECT-IE Output Module, , 0 Inputs, 6 Outputs, 24 V dc

RS Stock No.: 741-8631Brand: SchmersalManufacturers Part No.: PROTECT-IE-11
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Series

PROTECT-IE

Type

Output Module

For Use With

PROTECT SRB207AN

Supply Voltage

24 V dc

Number of Inputs

0

Number of Outputs

6

Power Rating

1.7 W

Mounting Style

DIN Rail

Dimensions

126 x 48 x 61 mm

Terminal Type

Clamp

Country of Origin

Germany

Product details

PROTECT SRB207AN Series Safety Relays

Fit for signal evaluation of outputs of safety magnetic switches
2 safety contacts, Stop Category 0
6 Signalling outputs
Multi-evaluation of up to 6 safety guards
Suitable for signal processing of potential-free outputs, e.g. emergency stop command devices, position switches and solenoid interlocks

Approvals

BG, USA/CAN

Standards

EN ISO 13849-1, IEC 61508, EN 60947-5-1

EGP 12,817.61

EGP 12,817.61 Each (ex VAT)

Schmersal PROTECT-IE Output Module, , 0 Inputs, 6 Outputs, 24 V dc

EGP 12,817.61

EGP 12,817.61 Each (ex VAT)

Schmersal PROTECT-IE Output Module, , 0 Inputs, 6 Outputs, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

PROTECT-IE

Type

Output Module

For Use With

PROTECT SRB207AN

Supply Voltage

24 V dc

Number of Inputs

0

Number of Outputs

6

Power Rating

1.7 W

Mounting Style

DIN Rail

Dimensions

126 x 48 x 61 mm

Terminal Type

Clamp

Country of Origin

Germany

Product details

PROTECT SRB207AN Series Safety Relays

Fit for signal evaluation of outputs of safety magnetic switches
2 safety contacts, Stop Category 0
6 Signalling outputs
Multi-evaluation of up to 6 safety guards
Suitable for signal processing of potential-free outputs, e.g. emergency stop command devices, position switches and solenoid interlocks

Approvals

BG, USA/CAN

Standards

EN ISO 13849-1, IEC 61508, EN 60947-5-1