Technical Document
Specifications
Brand
SchmersalSeries
Elan
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Style
Round
Push Button Material
ABS
IP Rating
IP69K
Push Button Diameter
44.5mm
Illuminated
No
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Product details
Push buttons and illuminated buttons, hygiene-‑compliant
Features
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Max. 2 switching elements per unit
Push buttons
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Illuminated push button
Please order switching and light elements separately
EGP 2,602.45
EGP 2,602.45 Each (ex VAT)
1
EGP 2,602.45
EGP 2,602.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalSeries
Elan
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Style
Round
Push Button Material
ABS
IP Rating
IP69K
Push Button Diameter
44.5mm
Illuminated
No
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Product details
Push buttons and illuminated buttons, hygiene-‑compliant
Features
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Max. 2 switching elements per unit
Push buttons
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Illuminated push button
Please order switching and light elements separately