Technical Document
Specifications
Brand
SchmersalThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
45.6mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
IFL
Country of Origin
Germany
EGP 7,962.34
EGP 7,962.34 Each (ex VAT)
1
EGP 7,962.34
EGP 7,962.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
45.6mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
IFL
Country of Origin
Germany