Schmersal EX-ZS 335 Series Plunger Limit Switch, NC, IP67, SP, Metal Housing, 230V ac ac Max

RS Stock No.: 698-8776Brand: SchmersalManufacturers Part No.: EX-ZS 335-02Z-3G/D
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NC

IP Rating

IP67

Housing Material

Metal

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Connection Type

M20

Series

EX-ZS 335

Action Type

Snap Action

Length

66.5mm

Minimum Operating Temperature

-20°C

Depth

38mm

Width

40.5mm

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Operating Force

12 N

Mechanical Life

30000000Cycles

Country of Origin

Germany

Product details

ZS335, ATEX

Mounting details to EN 50041
Plunger style actuator
12 N actuating force
Metal enclosure
Snap action with constant contact pressure up to switching point
Actuator heads can be repositioned by 4 x 90°
Good resistance to oil and petroleum spirit
1 cable entry M20 x 1.5
Includes EX-certified screwed cable gland

Standards

IEC 60947-5-1, IEC 61241-1, BG-GS-ET-15

Safety Limit Switch

EGP 11,704.95

EGP 11,704.95 Each (ex VAT)

Schmersal EX-ZS 335 Series Plunger Limit Switch, NC, IP67, SP, Metal Housing, 230V ac ac Max

EGP 11,704.95

EGP 11,704.95 Each (ex VAT)

Schmersal EX-ZS 335 Series Plunger Limit Switch, NC, IP67, SP, Metal Housing, 230V ac ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NC

IP Rating

IP67

Housing Material

Metal

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Connection Type

M20

Series

EX-ZS 335

Action Type

Snap Action

Length

66.5mm

Minimum Operating Temperature

-20°C

Depth

38mm

Width

40.5mm

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Operating Force

12 N

Mechanical Life

30000000Cycles

Country of Origin

Germany

Product details

ZS335, ATEX

Mounting details to EN 50041
Plunger style actuator
12 N actuating force
Metal enclosure
Snap action with constant contact pressure up to switching point
Actuator heads can be repositioned by 4 x 90°
Good resistance to oil and petroleum spirit
1 cable entry M20 x 1.5
Includes EX-certified screwed cable gland

Standards

IEC 60947-5-1, IEC 61241-1, BG-GS-ET-15

Safety Limit Switch