Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 623-3054Brand: SchmersalManufacturers Part No.: AZ16-12ZVRK-M20
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ16

Depth

30mm

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,839.09

EGP 5,839.09 Each (ex VAT)

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic

EGP 5,839.09

EGP 5,839.09 Each (ex VAT)

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ16

Depth

30mm

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-30°C

Country of Origin

Germany