Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 282-6357Brand: SchmersalManufacturers Part No.: 101084078
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 9,023.38

EGP 9,023.38 Each (ex VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc

EGP 9,023.38

EGP 9,023.38 Each (ex VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany