Technical Document
Specifications
Brand
SchaffnerPrimary Inductance
35mH
Turns Ratio
3:1:1
Mounting Type
Through Hole
Dimensions
25.5 x 25.5 x 25mm
Depth
25mm
Length
25.5mm
Width
25.5mm
Minimum Temperature
-25°C
Primary Voltage Rating
380V
Maximum Temperature
+70°C
Country of Origin
Thailand
Product details
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
EGP 104,396.00
EGP 1,043.96 Each (In a Box of 100) (ex VAT)
100
EGP 104,396.00
EGP 1,043.96 Each (In a Box of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchaffnerPrimary Inductance
35mH
Turns Ratio
3:1:1
Mounting Type
Through Hole
Dimensions
25.5 x 25.5 x 25mm
Depth
25mm
Length
25.5mm
Width
25.5mm
Minimum Temperature
-25°C
Primary Voltage Rating
380V
Maximum Temperature
+70°C
Country of Origin
Thailand
Product details
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types