Schaffner IEC C19 Socket to Unterminated Power Cord

RS Stock No.: 792-3070Brand: SchaffnerManufacturers Part No.: IL19-SE-H05-3150-200Distrelec Article No.: 30155186
brand-logo
View all in Power Cords

Technical Document

Specifications

Connector 1

IEC C19

Connector 2

Unterminated

Connector 1 Gender

Female

Voltage Rating

250 V ac/dc

Current Rating

16 A

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Schaffner IEC C19 Socket to Unterminated Power Cord, 2m
EGP 1,703.96Each (In a Box of 50) (ex VAT)
Stock information temporarily unavailable.

EGP 2,014.10

EGP 2,014.10 Each (ex VAT)

Schaffner IEC C19 Socket to Unterminated Power Cord

EGP 2,014.10

EGP 2,014.10 Each (ex VAT)

Schaffner IEC C19 Socket to Unterminated Power Cord
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schaffner IEC C19 Socket to Unterminated Power Cord, 2m
EGP 1,703.96Each (In a Box of 50) (ex VAT)

Technical Document

Specifications

Connector 1

IEC C19

Connector 2

Unterminated

Connector 1 Gender

Female

Voltage Rating

250 V ac/dc

Current Rating

16 A

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Schaffner IEC C19 Socket to Unterminated Power Cord, 2m
EGP 1,703.96Each (In a Box of 50) (ex VAT)