Schaffner C14 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 754-6121Brand: SchaffnerManufacturers Part No.: IL13-C14-SVT-3100-183
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Push Lock

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in

P.O.A.

Schaffner C14 Cable Mount IEC Connector Socket, 10A, 250 V

P.O.A.

Schaffner C14 Cable Mount IEC Connector Socket, 10A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Push Lock

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in