Schaffner 6A, 250 V ac Male Flange Mount IEC Filter FN9222R-6-06, Faston

RS Stock No.: 882-7985Brand: SchaffnerManufacturers Part No.: FN9222R-6-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Switch Type

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

DC to 400Hz

IEC Connector Type

C14

Width

48mm

Depth

43.9mm

Height

22.5mm

Country of Origin

Thailand

Product details

FN9222 IEC 950 - Compact High Performance

From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Stock information temporarily unavailable.

EGP 605.50

EGP 605.50 Each (ex VAT)

Schaffner 6A, 250 V ac Male Flange Mount IEC Filter FN9222R-6-06, Faston

EGP 605.50

EGP 605.50 Each (ex VAT)

Schaffner 6A, 250 V ac Male Flange Mount IEC Filter FN9222R-6-06, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Switch Type

None

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

DC to 400Hz

IEC Connector Type

C14

Width

48mm

Depth

43.9mm

Height

22.5mm

Country of Origin

Thailand

Product details

FN9222 IEC 950 - Compact High Performance

From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.