Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222EU-6-06, Faston

Technical Document
Specifications
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Depth
66.3mm
Height
30mm
Product details
FN9222E - IEC Inlet Filter
From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly
Approvals
UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
EGP 1,030.27
EGP 1,030.27 Each (ex VAT)
1
EGP 1,030.27
EGP 1,030.27 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Depth
66.3mm
Height
30mm
Product details
FN9222E - IEC Inlet Filter
From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly
Approvals
UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.