Technical Document
Specifications
Brand
SchaffnerCapacitance
100nF
Voltage
250V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Series
FN 751X
Country of Origin
United Kingdom
Product details
FN 751x Series Feed-through Filters
Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Standard: EN 132400
EGP 61,072.30
EGP 6,107.23 Each (In a Box of 10) (ex VAT)
10
EGP 61,072.30
EGP 6,107.23 Each (In a Box of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchaffnerCapacitance
100nF
Voltage
250V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Series
FN 751X
Country of Origin
United Kingdom
Product details
FN 751x Series Feed-through Filters
Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Standard: EN 132400