Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN261-6-06, Faston 1 Fuse

Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
35mm
Depth
60.3mm
Height
46mm
Distrelec Product Id
30109636
Country of Origin
Thailand
EGP 1,411.71
EGP 1,411.71 Each (ex VAT)
1
EGP 1,411.71
EGP 1,411.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
35mm
Depth
60.3mm
Height
46mm
Distrelec Product Id
30109636
Country of Origin
Thailand