Schaffner, FN2211 250A 1 kV dc, Chassis Mount EMI Filter, Busbar

RS Stock No.: 146-3448Brand: SchaffnerManufacturers Part No.: FN2211-250-99-C30-R55
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

250A

Maximum Voltage Rating

1 kV dc

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Stages

Single Stage

Series

FN2211

Length

220mm

Depth

160mm

Height

135mm

Dimensions

220 x 160 x 135mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Power Loss

15W

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 38,089.13

EGP 38,089.13 Each (ex VAT)

Schaffner, FN2211 250A 1 kV dc, Chassis Mount EMI Filter, Busbar

EGP 38,089.13

EGP 38,089.13 Each (ex VAT)

Schaffner, FN2211 250A 1 kV dc, Chassis Mount EMI Filter, Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

250A

Maximum Voltage Rating

1 kV dc

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Stages

Single Stage

Series

FN2211

Length

220mm

Depth

160mm

Height

135mm

Dimensions

220 x 160 x 135mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Power Loss

15W

Country of Origin

Thailand