Scame IP44 Yellow Surface Mount Socket, Rated At 16A, 100 → 130 V

RS Stock No.: 410-113Brand: ScameManufacturers Part No.: 671.1630
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Surface Mount

IP Rating

IP44

Colour

Yellow

Country of Origin

Italy

Product details

Distribution Block

Scame range of multi outlet distribution blocks. These distribution blocks feature three outlet sockets and a 2m trailing lead with fixed plug.

Supplied complete with 2m lead and 16A plug

Stock information temporarily unavailable.

EGP 13,734.59

EGP 13,734.59 Each (ex VAT)

Scame IP44 Yellow Surface Mount Socket, Rated At 16A, 100 → 130 V

EGP 13,734.59

EGP 13,734.59 Each (ex VAT)

Scame IP44 Yellow Surface Mount Socket, Rated At 16A, 100 → 130 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Surface Mount

IP Rating

IP44

Colour

Yellow

Country of Origin

Italy

Product details

Distribution Block

Scame range of multi outlet distribution blocks. These distribution blocks feature three outlet sockets and a 2m trailing lead with fixed plug.

Supplied complete with 2m lead and 16A plug