Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 V

RS Stock No.: 410-246Brand: ScameManufacturers Part No.: 671.162
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Surface Mount

Height

150mm

IP Rating

IP44

Width

256mm

Colour

Yellow

Depth

156mm

Dimensions (W x H x D)

256 x 150 x 156mm

Trip Current

30mA

RCD Type

None

Minimum Box Depth

115mm

Country of Origin

Italy

Product details

Wall Mount Sockets

Wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life and safe operation.

Stock information temporarily unavailable.

EGP 9,290.34

EGP 9,290.34 Each (ex VAT)

Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 V

EGP 9,290.34

EGP 9,290.34 Each (ex VAT)

Scame IP44 Yellow Surface Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Surface Mount

Height

150mm

IP Rating

IP44

Width

256mm

Colour

Yellow

Depth

156mm

Dimensions (W x H x D)

256 x 150 x 156mm

Trip Current

30mA

RCD Type

None

Minimum Box Depth

115mm

Country of Origin

Italy

Product details

Wall Mount Sockets

Wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life and safe operation.