Scame Blue Socket, Rated At 32A, 346 → 415 V

RS Stock No.: 410-353Brand: ScameManufacturers Part No.: 428.3267
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

346 → 415 V

IP Rating

IP67

Colour

Blue

Colour

Red

Product details

Panel Socket - Straight

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.

You may be interested in
WALL SOCKET P17 32A 400V 3P+E+N
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 3,440.75

EGP 3,440.75 Each (ex VAT)

Scame Blue Socket, Rated At 32A, 346 → 415 V

EGP 3,440.75

EGP 3,440.75 Each (ex VAT)

Scame Blue Socket, Rated At 32A, 346 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WALL SOCKET P17 32A 400V 3P+E+N
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

346 → 415 V

IP Rating

IP67

Colour

Blue

Colour

Red

Product details

Panel Socket - Straight

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.

You may be interested in
WALL SOCKET P17 32A 400V 3P+E+N
P.O.A.Each (ex VAT)