Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Panel Mount
IP Rating
IP67
Colour
Red
Product details
Panel Socket - Straight
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.
EGP 3,313.40
EGP 3,313.40 Each (ex VAT)
1
EGP 3,313.40
EGP 3,313.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Panel Mount
IP Rating
IP67
Colour
Red
Product details
Panel Socket - Straight
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.